Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D23S-SIP.
Newark Part No.27AC1440
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 5+ | $14.100 |
| 10+ | $13.300 |
| 25+ | $12.620 |
| 50+ | $12.200 |
| 100+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D23S-SIP.
Newark Part No.27AC1440
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max3.3V
Sensing Accuracy2%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
-
Sensing Accuracy
2%
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
3.3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate