Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | V23333Z0001B046Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 72R6858 |
| Product Range | V23333 Series |
| Also Known As | 1-1904045-6, 3 334 485 046 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 400+ | $0.903 |
| 800+ | $0.843 |
| 2000+ | $0.759 |
| 4000+ | $0.721 |
Price for:Each
Minimum: 400
Multiple: 400
$361.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | V23333Z0001B046Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 72R6858 |
| Product Range | V23333 Series |
| Also Known As | 1-1904045-6, 3 334 485 046 |
| Technical Datasheet | |
| Socket Mounting | - |
| Socket Terminals | Wire Leads |
| No. of Pins | 5Pins |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | V23333 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Socket Mounting | - |
|---|---|
| No. of Pins | 5Pins |
| Voltage Rating | - |
| SVHC | No SVHC (25-Jun-2025) |
| Socket Terminals | Wire Leads |
|---|---|
| Current Rating | - |
| Product Range | V23333 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
