Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.930 |
Price for:Each
Minimum: 200
Multiple: 40
$1,986.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoTK2D-24
Newark Part No.04F606
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithTerminal Block Interface Module
Length-
Height-
Width-
Rail Material-
Fixing Centers-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
-
Width
-
Fixing Centers
-
SVHC
No SVHC (27-Jun-2024)
For Use With
Terminal Block Interface Module
Height
-
Rail Material
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
