Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoNE1426-36-ROHSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05M6764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 30+ | $12.930 |
| 50+ | $11.900 |
| 100+ | $10.720 |
| 250+ | $10.260 |
| 500+ | $9.510 |
Price for:Each
Minimum: 30
Multiple: 30
$387.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoNE1426-36-ROHSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05M6764
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
No. of Positions26Positions
Cable Length - Imperial3ft
Cable Length - Metric900mm
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Cable Length - Imperial
3ft
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
26Positions
Cable Length - Metric
900mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for NE1426-36-ROHS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
