Print Page
BICAP-NO.3-0-50MM
Adhesive Lined Heat Shrink Tubing, Dual Wall, 4:1, 0.425 ", 10.8 mm, Black, 1.97 ", 50 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBICAP-NO.3-0-50MMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AM1298
Product RangeBIOFUSE BICAP Series
Also Known AsNB55506001
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.825 |
| 10+ | $0.727 |
| 25+ | $0.665 |
| 50+ | $0.626 |
| 100+ | $0.591 |
| 500+ | $0.551 |
| 1000+ | $0.517 |
| 2500+ | $0.480 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBICAP-NO.3-0-50MMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AM1298
Product RangeBIOFUSE BICAP Series
Also Known AsNB55506001
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.425"
I.D. Supplied - Metric10.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.97"
Length - Metric50mm
I.D. Recovered Max - Imperial0.095"
I.D. Recovered Max - Metric2.41mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BICAP Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
10.8mm
Length - Imperial
1.97"
I.D. Recovered Max - Imperial
0.095"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.425"
Shrink Tubing / Boot Colour
Black
Length - Metric
50mm
I.D. Recovered Max - Metric
2.41mm
Product Range
BIOFUSE BICAP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
