Print Page
BICAP-NO.1-0-35MM
Adhesive Lined Heat Shrink Tubing, Dual Wall, 4:1, 0.224 ", 5.7 mm, Black, 1.38 ", 35 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBICAP-NO.1-0-35MMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AM1294
Product RangeBIOFUSE BICAP Series
Also Known AsNB55216001
Your Part Number
14,985 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.389 |
| 25+ | $0.340 |
| 50+ | $0.302 |
| 100+ | $0.273 |
| 500+ | $0.244 |
| 1000+ | $0.225 |
| 5000+ | $0.209 |
| 10000+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBICAP-NO.1-0-35MMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AM1294
Product RangeBIOFUSE BICAP Series
Also Known AsNB55216001
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.224"
I.D. Supplied - Metric5.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.38"
Length - Metric35mm
I.D. Recovered Max - Imperial0.051"
I.D. Recovered Max - Metric1.3mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BICAP Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
5.7mm
Length - Imperial
1.38"
I.D. Recovered Max - Imperial
0.051"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.224"
Shrink Tubing / Boot Colour
Black
Length - Metric
35mm
I.D. Recovered Max - Metric
1.3mm
Product Range
BIOFUSE BICAP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
