Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.2-0-STK
Newark Part No.57AM1291
Product RangeBIOFUSE BISS Series
Also Known AsNB53702001
Your Part Number
250 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 10+ | $8.840 |
| 25+ | $8.560 |
| 50+ | $7.750 |
| 100+ | $7.150 |
| 250+ | $6.540 |
| 500+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.2-0-STK
Newark Part No.57AM1291
Product RangeBIOFUSE BISS Series
Also Known AsNB53702001
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.295"
I.D. Supplied - Metric7.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.065"
I.D. Recovered Max - Metric1.65mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BISS Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
7.5mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.065"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.295"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
1.65mm
Product Range
BIOFUSE BISS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
