Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part NoM83513/01-BN.
Newark Part No.27AC9772
Product RangeMCKS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $86.470 |
| 250+ | $81.060 |
| 500+ | $77.130 |
| 1000+ | $76.110 |
| 2000+ | $75.090 |
Price for:Each
Minimum: 1
Multiple: 1
$86.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - MICRODOT
Manufacturer Part NoM83513/01-BN.
Newark Part No.27AC9772
Product RangeMCKS Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMCKS Series
No. of Contacts15Contacts
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MCKS Series
Contact Termination Type
Solder Cup
Contact Material
Beryllium Copper
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
15Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
