Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoLSG-2AG2-1
Newark Part No.97F3331
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoLSG-2AG2-1
Newark Part No.97F3331
Technical Datasheet
No. of Contacts0Contacts
Connector Type-
Pitch Spacing-
Product Range-
Row Pitch-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The LSG-2AG2-1 is a Socket Terminal.
Applications
Industrial
Technical Specifications
No. of Contacts
0Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
-
Connector Type
-
Product Range
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate