Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoHE-024-F
Newark Part No.72Y2650
Product RangeHDC Series
Your Part Number
Technical Datasheet
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.910 |
| 5+ | $20.440 |
| 10+ | $19.960 |
| 25+ | $17.080 |
| 50+ | $16.400 |
| 100+ | $15.750 |
Price for:Each
Minimum: 1
Multiple: 1
$20.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoHE-024-F
Newark Part No.72Y2650
Product RangeHDC Series
Technical Datasheet
Product RangeHDC Series
Heavy Duty Connector TypeInsert
No. of Contacts24Contacts
No. of Contacts24 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min20AWG
SVHCLead
Product Overview
HE-024-F is a connector contact insert.
- Number of positions is 24
- Socket contact type
- 24+PE pole configuration
- 16A max contact current rating
- 14 – 20AWG wire size
Technical Specifications
Product Range
HDC Series
No. of Contacts
24Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Current Rating
16A
SVHC
Lead
Heavy Duty Connector Type
Insert
No. of Contacts
24 Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability