Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoHE-016-MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72Y2648
Product RangeHDC Series
Your Part Number
11 In Stock
10 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.450 |
| 5+ | $17.200 |
| 10+ | $16.380 |
| 25+ | $15.410 |
| 50+ | $14.270 |
| 100+ | $12.360 |
| 250+ | $11.430 |
Price for:Each
Minimum: 1
Multiple: 1
$18.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoHE-016-MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72Y2648
Product RangeHDC Series
Technical Datasheet
Product RangeHDC Series
Heavy Duty Connector TypeInsert
No. of Contacts16Contacts
No. of Contacts16 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCLead (25-Jun-2025)
Product Overview
HE-016-M is a 16 pos, plug-in insert with screw termination.
- Wire size range from 14 to 20AWG
- 16A current rating
- 500V rated voltage
- 400Mohm insulation resistance
- Polycarbonate insulation
- 6KV rated impulse voltage
Technical Specifications
Product Range
HDC Series
No. of Contacts
16Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
16 Contacts
Gender
Plug
Current Rating
16A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
