Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH3A-MTG-M20Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72Y2666
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.760 |
| 25+ | $6.320 |
| 50+ | $6.120 |
| 100+ | $5.870 |
| 250+ | $5.550 |
| 500+ | $5.330 |
Price for:Each
Minimum: 10
Multiple: 10
$67.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH3A-MTG-M20Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72Y2666
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
Locking Type-
Rectangular Shell Size3A
For Use WithTE H3A Series Size 1 Heavy Duty Connectors
Product RangeHDC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
3A
Product Range
HDC Series
Cable Exit Angle
180°
Locking Type
-
For Use With
TE H3A Series Size 1 Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
