Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH16B-TG-M25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y2659
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 8+ | $13.300 |
| 10+ | $12.360 |
| 25+ | $11.630 |
| 50+ | $11.440 |
| 100+ | $11.240 |
| 250+ | $10.820 |
| 500+ | $10.240 |
Price for:Each
Minimum: 8
Multiple: 8
$106.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH16B-TG-M25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y2659
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Locking TypeSide Clip
Rectangular Shell Size16B
For Use WithTE HB Series Size 16B Heavy Duty Connectors
Product RangeHDC Series
SVHCTo Be Advised
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
16B
Product Range
HDC Series
Cable Exit Angle
180°
Locking Type
Side Clip
For Use With
TE HB Series Size 16B Heavy Duty Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
