Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH10B-TG-M25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y2656
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.140 |
| 25+ | $11.730 |
| 50+ | $10.620 |
| 100+ | $9.810 |
| 250+ | $8.900 |
| 500+ | $8.090 |
Price for:Each
Minimum: 10
Multiple: 10
$121.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoH10B-TG-M25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y2656
Product RangeHDC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Alloy Body
Cable Exit Angle180°
Locking Type-
Rectangular Shell Size10B
For Use WithTE HB Series Size 10B Heavy Duty Connectors
Product RangeHDC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
10B
Product Range
HDC Series
Connector Body Material
Aluminum Alloy Body
Locking Type
-
For Use With
TE HB Series Size 10B Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
