Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEVFX-27/9-3-SP
Newark Part No.49AM4054
Product RangeEVFX Series
Also Known AsES97874001
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.600 |
| 5+ | $142.650 |
| 20+ | $131.850 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$156.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEVFX-27/9-3-SP
Newark Part No.49AM4054
Product RangeEVFX Series
Also Known AsES97874001
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.063"
I.D. Supplied - Metric27mm
Shrink Tubing / Boot ColourOrange
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.354"
I.D. Recovered Max - Metric9mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeEVFX Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
27mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.354"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1.063"
Shrink Tubing / Boot Colour
Orange
Length - Metric
50m
I.D. Recovered Max - Metric
9mm
Product Range
EVFX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
