Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoER6851-000
Newark Part No.86AK6934
Product RangeS02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 2500+ | $2.840 |
| 5000+ | $2.420 |
| 10000+ | $2.070 |
| 25000+ | $1.970 |
| 50000+ | $1.870 |
Price for:Each
Minimum: 2300
Multiple: 100
$9,683.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoER6851-000
Newark Part No.86AK6934
Product RangeS02 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter2.65mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge20AWG
Product RangeS02 Series
SVHCLead
Product Overview
Notes
TE Quality Alert (26-004): Supplier found its RA2 flux was misclassified as ROL1 since 2020. Independent testing confirmed it is ROM1. Products using RA2 flux don’t meet ROL1 requirements but remain compliant where ROM1 is acceptable.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
S02 Series
Internal Diameter
2.65mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
20AWG
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
