Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEMCPG7Copy
Newark Part No.24M1791
Your Part Number
118 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.240 |
| 10+ | $17.920 |
| 25+ | $16.630 |
| 50+ | $15.480 |
| 100+ | $14.170 |
| 250+ | $13.660 |
| 500+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$19.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEMCPG7Copy
Newark Part No.24M1791
Technical Datasheet
Thread SizePG7
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The EMCPG7 from TE Connectivity is a PG7 Cable Gland and Locknut with nickel plated brass body.
- Full 360° EMC shielding
- Brass nickel plated body and locknut
- Comes complete with EMC locknut and assembly instructions
- Long thread for use on thick or standard panels
- Inner cable protection and Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range from -40°C to 100°C permanent
- PG7 size gland available in 3.0mm to 6.5mm clamping range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
