Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoCIRHSE06T40A60SCNF80M32V0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82Y7992
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $65.160 |
| 5+ | $64.520 |
| 10+ | $63.890 |
| 25+ | $63.250 |
| 50+ | $62.620 |
| 100+ | $61.990 |
Price for:Each
Minimum: 1
Multiple: 1
$65.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoCIRHSE06T40A60SCNF80M32V0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82Y7992
Technical Datasheet
Product Range-
Equivalent Military SpecificationERROR:#N/A
Circular Connector Shell StyleStraight Plug
No. of Contacts60Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement40-60
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEMI
SVHCTo Be Advised
Alternatives for CIRHSE06T40A60SCNF80M32V0
1 Product Found
Technical Specifications
Product Range
-
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
40-60
Connector Body Plating
Black Zinc Cobalt
Contact Plating
-
Service Class
EMI
Equivalent Military Specification
ERROR:#N/A
No. of Contacts
60Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
