Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoCIRHSE06T1812SCNF80M32V0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82Y7968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $38.820 |
| 100+ | $38.380 |
| 250+ | $36.790 |
Price for:Each
Minimum: 50
Multiple: 50
$1,941.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoCIRHSE06T1812SCNF80M32V0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82Y7968
Technical Datasheet
Product Range-
Equivalent Military SpecificationERROR:#N/A
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement18-12
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEMI
SVHCTo Be Advised
Technical Specifications
Product Range
-
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
18-12
Connector Body Plating
Black Zinc Cobalt
Contact Plating
-
Service Class
EMI
Equivalent Military Specification
ERROR:#N/A
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CIRHSE06T1812SCNF80M32V0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
