Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoC42334A41A6
Newark Part No.16F7237
Product RangeRP 622 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoC42334A41A6
Newark Part No.16F7237
Product RangeRP 622 Series
Technical Datasheet
Product RangeRP 622 Series
No. of Contacts12Contacts
Pitch Spacing1.5mm
No. of Rows2 Row
Rows Loaded-
Contact PlatingSilver Plated Contacts
Contact Material-
No. of Mating Cycles-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
RP 622 Series
Gender
Plug
No. of Rows
2 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
-
No. of Contacts
12Contacts
Pitch Spacing
1.5mm
Rows Loaded
-
Contact Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
