Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.1-0-30MM
Newark Part No.59AM0796
Product RangeBIOFUSE BISS Series
Also Known AsET04666001
Your Part Number
19,975 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 10+ | $0.272 |
| 25+ | $0.261 |
| 50+ | $0.251 |
| 100+ | $0.242 |
| 250+ | $0.223 |
| 500+ | $0.194 |
| 1000+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.1-0-30MM
Newark Part No.59AM0796
Product RangeBIOFUSE BISS Series
Also Known AsET04666001
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.226"
I.D. Supplied - Metric5.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.18"
Length - Metric30mm
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.27mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BISS Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
5.75mm
Length - Imperial
1.18"
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.226"
Shrink Tubing / Boot Colour
Black
Length - Metric
30mm
I.D. Recovered Max - Metric
1.27mm
Product Range
BIOFUSE BISS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
