Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No968074-2
Newark Part No.17H0293
Product RangeMicro Power Quadlock Series
Your Part Number
10,520 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.37 |
| 10+ | $0.34 |
| 25+ | $0.31 |
| 100+ | $0.28 |
| 500+ | $0.25 |
| 1000+ | $0.22 |
| 2500+ | $0.18 |
| 5000+ | $0.16 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No968074-2
Newark Part No.17H0293
Product RangeMicro Power Quadlock Series
Product RangeMicro Power Quadlock Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min19AWG
For Use WithAMP Micro Power Quadlock Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro Power Quadlock Series
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP Micro Power Quadlock Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability