Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No968052-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel18AH1210
Re-Reel32AH7541RL
Cut Tape32AH7541
Product RangeMicro Timer III
Your Part Number
1,056 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.515 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.443 |
| 25+ | $0.417 |
| 50+ | $0.399 |
| 100+ | $0.381 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.281 |
| 12000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No968052-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel18AH1210
Re-Reel32AH7541RL
Cut Tape32AH7541
Product RangeMicro Timer III
Technical Datasheet
Product RangeMicro Timer III
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min19AWG
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro Timer III
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP Micro Timer III Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 968052-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
