Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964972-1
Newark Part No.61H4519
Your Part Number
Technical Datasheet
44,515 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.157 |
| 10+ | $0.138 |
| 25+ | $0.125 |
| 100+ | $0.120 |
| 500+ | $0.109 |
| 1000+ | $0.105 |
| 2500+ | $0.098 |
| 5000+ | $0.096 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964972-1
Newark Part No.61H4519
Technical Datasheet
Accessory TypeSingle Wire Seal
For Use WithMCP 1.5K Contact Systems
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 964972-1 is a 1-wire Seal (SWS) made of silicone body and yellow in color. It is suitable for use with the MCON interconnection system and heavy-duty sealed connector series (HDSCS). It has poor resistance to hydrocarbons and it is a lubricant content.
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Single Wire Seal
Product Range
-
For Use With
MCP 1.5K Contact Systems
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability