Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964269-2
Newark Part No.
Full Reel43K5456
Re-Reel23AH2815
Cut Tape23AH2815
Product RangeMCP1.5K Series
Your Part Number
17,702 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.298 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.298 |
| 25+ | $0.276 |
| 100+ | $0.255 |
| 250+ | $0.233 |
| 500+ | $0.212 |
| 1000+ | $0.190 |
| 2500+ | $0.169 |
| 5000+ | $0.147 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964269-2
Newark Part No.
Full Reel43K5456
Re-Reel23AH2815
Cut Tape23AH2815
Product RangeMCP1.5K Series
Technical Datasheet
Product RangeMCP1.5K Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithTimer Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 964269-2 is a 20 to 17AWG Tab Crimp Contact made of copper-iron alloy with tin-plating interface and contact termination area used for timer connector system.
- 10A Current rating
- 0 to 24A Low power terminal transmit
- -40 to 130°C Operating temperature range
Technical Specifications
Product Range
MCP1.5K Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
17AWG
For Use With
Timer Connectors
Contact Plating
Tin
Alternatives for 964269-2
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
