Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964265-2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel18AH1202
Re-Reel32AH7538RL
Cut Tape32AH7538
Product RangeTimer
Your Part Number
16,622 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.196 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.196 |
| 10+ | $0.188 |
| 25+ | $0.179 |
| 50+ | $0.170 |
| 100+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 6500+ | $0.120 |
| 10000+ | $0.117 |
| 20000+ | $0.114 |
| 40000+ | $0.111 |
| 60000+ | $0.108 |
| 100000000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964265-2Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel18AH1202
Re-Reel32AH7538RL
Cut Tape32AH7538
Product RangeTimer
Technical Datasheet
Product RangeTimer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAMP Timer Series Automotive Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Timer Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 964265-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
