Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963730-1
Newark Part No.18AH1200
Product RangeMQS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.259 |
| 25+ | $0.238 |
| 100+ | $0.220 |
| 500+ | $0.209 |
| 1000+ | $0.182 |
| 2500+ | $0.180 |
| 5000+ | $0.178 |
Price for:Each
Minimum: 10
Multiple: 10
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No963730-1
Newark Part No.18AH1200
Product RangeMQS
Technical Datasheet
Product RangeMQS
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silicon
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS
Contact Material
Copper Nickel Silicon
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate