Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962932-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.51X2274
Product RangeMaxi Power Timer Series
Your Part Number
1,198 In Stock
2,996 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $1.410 |
| 1200+ | $1.350 |
| 2400+ | $1.290 |
| 3600+ | $1.280 |
| 6000+ | $1.260 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No962932-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.51X2274
Product RangeMaxi Power Timer Series
Technical Datasheet
Product RangeMaxi Power Timer Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Nickel Silicon
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min10AWG
Wire Size AWG Max7AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Maxi Power Timer Series
Contact Material
Copper Nickel Silicon
Contact Termination Type
Crimp
Wire Size AWG Max
7AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
10AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
