Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962885-1Copy
Newark Part No.
Re-Reel24C7689
Cut Tape24C7689
Product RangeJunior Power Timer Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No962885-1Copy
Newark Part No.
Re-Reel24C7689
Cut Tape24C7689
Product RangeJunior Power Timer Series
Technical Datasheet
Product RangeJunior Power Timer Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMicro-Power & Power Quadlok System
Wire Size AWG Min24AWG
Contact MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 962885-1 is a socket Crimp Contact made of copper with tin plated finish. It accepts 24 to 20AWG wire size. The Junior Power Timer series contact is suitable for MQS series connectors.
- Up to 7.5 A at 80°C Current carrying capacity
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Micro-Power & Power Quadlok System
Contact Material
Copper
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
