Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 929505-3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52R4327 |
| Product Range | Junior Power Timer |
| Your Part Number | |
| Technical Datasheet |
4,988 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.730 |
| 25+ | $1.610 |
| 50+ | $1.570 |
| 100+ | $1.520 |
| 250+ | $1.380 |
| 500+ | $1.270 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 929505-3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52R4327 |
| Product Range | Junior Power Timer |
| Technical Datasheet | |
| Product Range | Junior Power Timer |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 8Positions |
| Pitch Spacing | 5mm |
| For Use With | Junior Power Timer Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Junior Power Timer |
|---|---|
| No. of Positions | 8Positions |
| For Use With | Junior Power Timer Series Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
