Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929504-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52R4322
Product RangeJunior Power Timer
Your Part Number
1,396 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.160 |
| 25+ | $1.130 |
| 50+ | $1.100 |
| 100+ | $0.906 |
| 500+ | $0.819 |
| 1000+ | $0.723 |
| 2500+ | $0.698 |
Price for:Each
Minimum: 10
Multiple: 10
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929504-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52R4322
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
GenderSocket
No. of Positions14Positions
Pitch Spacing5mm
For Use WithJunior Power Timer Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 929504-5 is a 14-position 2-row black Receptacle Housing with PBT-GF construction. The junior power timer series connectors are used for wire to wire connection.
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
14Positions
For Use With
Junior Power Timer Series Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Socket
Pitch Spacing
5mm
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Technical Docs (3)
Alternatives for 929504-5
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
