Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927871-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel18AH0579
Re-Reel32AH7510RL
Cut Tape32AH7510
Product RangeJunior Timer
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.328 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.328 |
| 25+ | $0.251 |
| 50+ | $0.246 |
| 100+ | $0.240 |
| 500+ | $0.216 |
| 1000+ | $0.203 |
| 5000+ | $0.186 |
| 10000+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.314 |
| 15000+ | $0.274 |
| 25000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927871-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel18AH0579
Re-Reel32AH7510RL
Cut Tape32AH7510
Product RangeJunior Timer
Technical Datasheet
Product RangeJunior Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min23AWG
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Junior Timer
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP Junior Timer Series Automotive Housing Connectors
Contact Plating
Tin
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
