Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926965-1
Newark Part No.52R4306
Product RangeStandard Timer
Your Part Number
Technical Datasheet
56 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.344 |
| 10+ | $0.296 |
| 25+ | $0.279 |
| 100+ | $0.256 |
| 500+ | $0.232 |
| 1000+ | $0.222 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926965-1
Newark Part No.52R4306
Product RangeStandard Timer
Technical Datasheet
Product RangeStandard Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Contact PlatingTin Plated Contacts
For Use WithStandard Timer Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper, Zinc
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Standard Timer
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
15AWG
For Use With
Standard Timer Connectors
Contact Material
Copper, Zinc
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate