Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926728-1
Newark Part No.18AH0556
Product RangeFASTIN-FASTON 110
Your Part Number
Technical Datasheet
3,520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.72 |
| 25+ | $0.69 |
| 100+ | $0.65 |
| 500+ | $0.54 |
| 1000+ | $0.51 |
| 2500+ | $0.49 |
| 5000+ | $0.48 |
Price for:Each
Minimum: 10
Multiple: 10
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926728-1
Newark Part No.18AH0556
Product RangeFASTIN-FASTON 110
Technical Datasheet
Product RangeFASTIN-FASTON 110
No. of Positions16Positions
Pitch Spacing5.3mm
For Use WithAMP FASTIN-FASTON 110 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTIN-FASTON 110
No. of Positions
16Positions
For Use With
AMP FASTIN-FASTON 110 Series Contacts
Gender
Receptacle
Pitch Spacing
5.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate