Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926657-2
Newark Part No.39K3790
Product RangeAMPMODU LOCKING CLIP
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.410 |
| 25+ | $1.330 |
| 50+ | $1.280 |
| 100+ | $1.230 |
| 500+ | $1.110 |
| 1000+ | $1.060 |
| 2500+ | $0.997 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926657-2
Newark Part No.39K3790
Product RangeAMPMODU LOCKING CLIP
Product RangeAMPMODU LOCKING CLIP
GenderSocket
No. of Positions2Positions
Pitch Spacing2.54mm
For Use WithAMPMODU LOCKING CLIP Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPMODU LOCKING CLIP
No. of Positions
2Positions
For Use With
AMPMODU LOCKING CLIP Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate