Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925486-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.93F7020
Product RangeEurocard Type C Series
Your Part Number
77 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
| 10+ | $7.060 |
| 25+ | $6.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No925486-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.93F7020
Product RangeEurocard Type C Series
Technical Datasheet
Product RangeEurocard Type C Series
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact Plating-
Contact Material-
No. of Mating Cycles-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 925486-1 is a 96-position 3-row grey Receptacle Housing, made of thermoplastic and crimp-termination. The Eurocard type connector used with AMPMODU Mod-II headers.
- UL94V-0 Flammability rating
- Rugged
Applications
Industrial Automation, Data / Computing
Technical Specifications
Product Range
Eurocard Type C Series
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
-
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 925486-1
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
