Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925387-1
Newark Part No.52R4292
Product RangeFASTON 110
Your Part Number
Technical Datasheet
4,522 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.08 |
Price for:Each
Minimum: 100
Multiple: 100
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925387-1
Newark Part No.52R4292
Product RangeFASTON 110
Technical Datasheet
Product RangeFASTON 110
No. of Positions1Positions
Pitch Spacing2.79mm
For Use WithFASTON 110 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FASTON 110
No. of Positions
1Positions
For Use With
FASTON 110 Series Contacts
Gender
Receptacle
Pitch Spacing
2.79mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate