Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925366-2Copy
Newark Part No.98K4210
Product RangeAMPMODU IV/V
Your Part Number
10,880 In Stock
Need more?
315 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
10565 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.454 |
| 25+ | $0.435 |
| 100+ | $0.406 |
| 500+ | $0.377 |
| 1000+ | $0.328 |
| 2500+ | $0.322 |
| 5000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925366-2Copy
Newark Part No.98K4210
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions2Positions
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 925366-2
3 Products Found
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
2Positions
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
