Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-1612503-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08AH2128
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.690 |
| 25+ | $3.520 |
| 50+ | $3.200 |
| 100+ | $2.910 |
| 500+ | $2.580 |
| 1000+ | $2.360 |
| 2500+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-1612503-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08AH2128
Technical Datasheet
Battery Sizes Accepted-
Connector SystemsBoard-to-Board
Pitch Spacing2.5mm
Battery TerminalsThrough Hole
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Right Angle
Connector ShroudShrouded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 9-1612503-1
1 Product Found
Technical Specifications
Battery Sizes Accepted
-
Pitch Spacing
2.5mm
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Right Angle
Product Range
-
Connector Systems
Board-to-Board
Battery Terminals
Through Hole
Contact Plating
Gold Plated Contacts
Connector Shroud
Shrouded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
