Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No9-1415071-1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.33K4031
Product RangePT Series
Also Known AsPT78730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $29.670 |
| 5+ | $28.210 |
| 10+ | $26.740 |
| 25+ | $25.810 |
| 50+ | $24.880 |
| 100+ | $24.130 |
| 250+ | $23.160 |
| 5000+ | $17.350 |
Price for:Each
Minimum: 1
Multiple: 1
$29.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No9-1415071-1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.33K4031
Product RangePT Series
Also Known AsPT78730
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating240VAC
Product RangePT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
240VAC
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Screw
Current Rating
10A
Product Range
PT Series
Technical Docs (2)
Alternatives for 9-1415071-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
