Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No88117-9
Newark Part No.71AH0184
Product Range-
Contact GenderPin
Contact Termination TypeIDC / IDT
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithFFC & FPC PCB Housing Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
FFC & FPC PCB Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 88117-9
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability