Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 880810-1Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 84R1333 |
| Product Range | Superseal 1.5 |
| Your Part Number | |
| Technical Datasheet |
44,729 In Stock
160 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $1.970 |
| 25+ | $1.840 |
| 50+ | $1.760 |
| 100+ | $1.670 |
| 250+ | $1.610 |
| 500+ | $1.450 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 880810-1Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 84R1333 |
| Product Range | Superseal 1.5 |
| Technical Datasheet | |
| Accessory Type | Boot |
| For Use With | 2 Positions Superseal 1.5 Series Connectors |
| No. of Positions | 2Positions |
| Strain Relief Material | - |
| Product Range | Superseal 1.5 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 880810-1 is a 2-way Cable Boot/Cover Cap for use with 2 positions Superseal 1.5 series connectors. Elastomer construction with preto/black finish. It is used in wire-to-board, wire-to-wire connector system.
- 40 ±5 Shore-A hardness
Applications
Industrial
Technical Specifications
| Accessory Type | Boot |
|---|---|
| No. of Positions | 2Positions |
| Product Range | Superseal 1.5 |
| For Use With | 2 Positions Superseal 1.5 Series Connectors |
|---|---|
| Strain Relief Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 880810-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
