Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87809-1
Newark Part No.28X2882
Product RangeAMPMODU MOD V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 62500+ | $0.202 |
Price for:Each (Supplied on Full Reel)
Minimum: 62500
Multiple: 12500
$12,625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87809-1
Newark Part No.28X2882
Product RangeAMPMODU MOD V Series
Technical Datasheet
Product RangeAMPMODU MOD V Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMod V Series Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 87809-1 is a socket Signal (Data)/Power Contact made of phosphor bronze with gold plated finish. The crimp contact with insulation support. It accepts 26 to 22AWG wire size. The high pressure crimp contact is suitable for AMPMODU Mod V series connectors.
- 3A Contact current rating
- 12mΩ Termination resistance
- 250VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
Technical Specifications
Product Range
AMPMODU MOD V Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Mod V Series Connectors
Contact Material
Phosphor Bronze
Alternatives for 87809-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
