Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87809-1.Copy
Newark Part No.29AC1687
Product RangeAMPMODU MOD V Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 100000+ | $0.154 |
| 250000+ | $0.145 |
| 500000+ | $0.144 |
| 1000000+ | $0.143 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$2,162.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87809-1.Copy
Newark Part No.29AC1687
Product RangeAMPMODU MOD V Series
Technical Datasheet
Product RangeAMPMODU MOD V Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMod V Series Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MOD V Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Mod V Series Connectors
Contact Material
Phosphor Bronze
Alternatives for 87809-1.
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
