Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87175-2Copy
Newark Part No.50F750
Product RangeAMPMODU LOCKING CLIP
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.140 | $0.247 |
| 10+ | $3.040 | $0.247 |
| 25+ | $2.950 | $0.247 |
| 50+ | $2.770 | $0.247 |
| 100+ | $2.580 | $0.247 |
| 500+ | $2.240 | $0.247 |
| 1000+ | $2.010 | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87175-2Copy
Newark Part No.50F750
Product RangeAMPMODU LOCKING CLIP
Technical Datasheet
Product RangeAMPMODU LOCKING CLIP
GenderSocket
No. of Positions1Positions
Pitch Spacing2.54mm
For Use WithAMPMODU LOCKING CLIP Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPMODU LOCKING CLIP
No. of Positions
1Positions
For Use With
AMPMODU LOCKING CLIP Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
