Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No86561-9Copy
Newark Part No.34B2419
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
Price for:Each
Minimum: 45000
Multiple: 45000
$75,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No86561-9Copy
Newark Part No.34B2419
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use With-
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating2A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
2A
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
-
Wire Size AWG Min
26AWG
Contact Material
Phosphor Bronze
SVHC
Lead
Technical Docs (2)
Alternatives for 86561-9
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
