Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No86561-6
Newark Part No.39K3658
Product RangeAMPMODU
Technical Datasheet
1,760 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.459 |
| 25+ | $0.441 |
| 100+ | $0.412 |
| 500+ | $0.375 |
| 1000+ | $0.344 |
Price for:Each
Minimum: 10
Multiple: 10
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No86561-6
Newark Part No.39K3658
Product RangeAMPMODU
Technical Datasheet
Product RangeAMPMODU
Contact GenderPin
Contact Termination TypeCrimp
For Use With.100 Centerline Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating3.5A
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPMODU
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
3.5A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
.100 Centerline Connectors
Wire Size AWG Min
26AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 86561-6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate