Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No862197-2Copy
Newark Part No.02F1574
Product Range90 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No862197-2Copy
Newark Part No.02F1574
Product Range90 Series
Technical Datasheet
Resistance5ohm
Product Range90 Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating5W
Voltage Rating495V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyCeramic
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
5ohm
Resistance Tolerance
± 5%
Power Rating
5W
Temperature Coefficient
± 100ppm/°C
Qualification
-
Product Range
90 Series
Resistor Case / Package
Axial Leaded
Voltage Rating
495V
Resistor Technology
Ceramic
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
