Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No862197-2Copy
Newark Part No.02F1495
Product Range90 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No862197-2Copy
Newark Part No.02F1495
Product Range90 Series
Technical Datasheet
Resistance1ohm
Product Range90 Series
Power Rating3.25W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyCeramic
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter5.9mm
Product Length14.7mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
1ohm
Power Rating
3.25W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
14.7mm
Operating Temperature Min
-
Qualification
-
Product Range
90 Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
± 100ppm/°C
Product Diameter
5.9mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
