Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No85969-9
Newark Part No.90F5080
Product RangeAMPMODU Mod IV Series
Your Part Number
10,176 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.391 |
| 25+ | $0.312 |
| 100+ | $0.291 |
| 250+ | $0.265 |
| 500+ | $0.252 |
| 1000+ | $0.240 |
| 2500+ | $0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No85969-9
Newark Part No.90F5080
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Product RangeAMPMODU Mod IV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMod IV Series Connectors
Wire Size AWG Min24AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Alternatives for 85969-9
1 Product Found
Technical Specifications
Product Range
AMPMODU Mod IV Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Mod IV Series Connectors
Contact Material
Beryllium Copper
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
